Electrical Tape Rubber Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Rubber Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
35 GREEN (3/4"X66')
35 GREEN (3/4"X66')
Vinyl Electrical Tape Video

35 GREEN (3/4"X66')

DigiKey Part Number
3M35-GN-ND
Manufacturer
Manufacturer Product Number
35 GREEN (3/4"X66')
Description
TAPE ELECTRICAL GREEN 3/4"X22YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
3M
Length
66' (20.1m) 22 yds
Series
Color
Green
Packaging
Bulk
Usage
Color Coding
Part Status
Active
Temperature Range
176°F (80°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.89000¥166.89
10¥127.25900¥1,272.59
30¥112.65700¥3,379.71
50¥106.64120¥5,332.06
100¥99.17930¥9,917.93
250¥91.91588¥22,978.97
Manufacturers Standard Package
Alternate Color
TAPE ELECTRICAL BLUE 3/4"X22YDS
In-Stock: 2289
Unit Price: ¥165.19000
TAPE ELECTRICAL GRAY 3/4"X22YDS
In-Stock: 101
Unit Price: ¥160.78000
TAPE ELECTRICAL ORNG 3/4"X22YDS
In-Stock: 416
Unit Price: ¥166.60000
TAPE ELECTRICAL RED 3/4"X22YDS
In-Stock: 1660
Unit Price: ¥167.36000
TAPE ELECTRICAL VIOLET 3/4"X22YD
In-Stock: 24
Unit Price: ¥160.78000