Parametric Equivalent

Category | Cable Type Flat |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Color Gray |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D9000JVL0/AA | Amphenol Positronic | 59 | 4306-D9000JVL0/AA-ND | ¥364.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.25000 | ¥105.25 |
| 10 | ¥89.41400 | ¥894.14 |
| 25 | ¥83.81360 | ¥2,095.34 |
| 50 | ¥79.81320 | ¥3,990.66 |
| 100 | ¥76.00410 | ¥7,600.41 |
| 300 | ¥70.33837 | ¥21,101.51 |
| 500 | ¥67.85076 | ¥33,925.38 |
| 1,000 | ¥64.61588 | ¥64,615.88 |









