Connector Strain Relief For 1522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief For 1522 Series

3448-152240

DigiKey Part Number
MMMR40-ND
Manufacturer
Manufacturer Product Number
3448-152240
Description
STRAIN RELIEF 40POS 2MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 1522 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
40
Series
For Use With/Related Products
1522 Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.20000¥41.20
10¥35.04400¥350.44
25¥32.84360¥821.09
50¥31.27400¥1,563.70
125¥29.31560¥3,664.45
250¥27.91588¥6,978.97
500¥26.58392¥13,291.96
1,000¥25.31599¥25,315.99
2,500¥23.73264¥59,331.60
Manufacturers Standard Package