Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365A/20 100

DigiKey Part Number
3M162655-100-ND
19-3365A/20100-DS-ND
Manufacturer
Manufacturer Product Number
3365A/20 100
Description
CBL RIBN 20COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,490 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.35000¥23.35
5¥18.67800¥93.39
10¥16.94100¥169.41
25¥14.87600¥371.90
50¥13.47900¥673.95
100¥12.21500¥1,221.50
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥12.70400¥1,270.40
200¥11.51830¥2,303.66
300¥10.88007¥3,264.02
500¥10.13070¥5,065.35
700¥9.66864¥6,768.05
1,000¥9.20490¥9,204.90
Manufacturers Standard Package
Alternate Color
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 17
Unit Price: ¥904.11000