


3365/26 100 | |
|---|---|
DigiKey Part Number | 3M157871-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/26 100 |
Description | CBL RIBN 26COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.300" (33.02mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,150.91000 | ¥1,150.91 |
| 2 | ¥1,043.13500 | ¥2,086.27 |
| 3 | ¥984.72333 | ¥2,954.17 |
| 5 | ¥915.74600 | ¥4,578.73 |
| 7 | ¥873.00143 | ¥6,111.01 |
| 10 | ¥829.93200 | ¥8,299.32 |



