


3365/16 | |
|---|---|
DigiKey Part Number | 3M155835-500-ND |
Manufacturer | |
Manufacturer Product Number | 3365/16 |
Description | CBL RIBN 16COND 0.05 GRAY 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 500.0' (152.40m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,854.25000 | ¥2,854.25 |
| 2 | ¥2,586.44500 | ¥5,172.89 |
| 3 | ¥2,441.56667 | ¥7,324.70 |
| 5 | ¥2,270.75400 | ¥11,353.77 |
| 7 | ¥2,165.07286 | ¥15,155.51 |
| 10 | ¥2,058.70600 | ¥20,587.06 |








