


3365/09 300SF | |
|---|---|
DigiKey Part Number | MC09G-300-ND 3365/09300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/09 300SF |
Description | CBL RIBN 9COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.90000 | ¥7.90 |
| 5 | ¥6.38000 | ¥31.90 |
| 10 | ¥5.79100 | ¥57.91 |
| 25 | ¥5.08480 | ¥127.12 |
| 50 | ¥4.60880 | ¥230.44 |
| 100 | ¥4.17590 | ¥417.59 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥3.57380 | ¥1,072.14 |
| 600 | ¥3.24165 | ¥1,944.99 |
| 900 | ¥3.06303 | ¥2,756.73 |
| 1,500 | ¥2.85358 | ¥4,280.37 |
| 2,100 | ¥2.77064 | ¥5,818.34 |









