Similar

Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-009-020R121 | NorComp Inc. | 5,833 | 979-09MPE-ND | ¥23.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥32.12610 | ¥3,212.61 |




