
3322/10 | |
|---|---|
DigiKey Part Number | 19-3322/10-ND |
Manufacturer | |
Manufacturer Product Number | 3322/10 |
Description | 3M HIGH FLEX LIFE CABLE, 3322 SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.250" (6.35mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Features Hi-Flex, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 42 AWG | Current Rating (Amps) 1 A |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,436.92000 | ¥3,436.92 |
| 10 | ¥2,921.92200 | ¥29,219.22 |
| 30 | ¥2,704.34167 | ¥81,130.25 |





