Flat Ribbon Cable Multiple 37 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/37 300SF

DigiKey Part Number
MC37M-50-ND
Manufacturer
Manufacturer Product Number
3302/37 300SF
Description
CBL RIBN 37COND 0.05 MULTI 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 37 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
1.850" (46.99mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
37
Ratings
UL Style 20462
Pitch
Features
Splice Free, Zippable
Length
50.0' (15.24m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 37COND 0.05 MULTI 300'
In-Stock: 3826
Unit Price: ¥44.40000
CBL RIBN 37COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: