Electrical Shielding Tape Adhesive 1.00" (25.40mm) X 100' (30.5m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-1X100FT

DigiKey Part Number
3M158755-ND
Manufacturer
Manufacturer Product Number
24-1X100FT
Description
TAPE ELECTRICAL 1"X33.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Shielding Tape Adhesive 1.00" (25.40mm) X 100' (30.5m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tape Type
Electrical Shielding
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
100' (30.5m) 33.3 yds
Packaging
Bulk
Usage
Electrically Insulating
Part Status
Active
Shelf Life
Indefinite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,417.22000¥3,417.22
10¥2,685.15500¥26,851.55
30¥2,415.42667¥72,462.80
Manufacturers Standard Package
Alternate Length
TAPE ELECTRICAL SHIELDING 1"X5YD
In-Stock: 133
Unit Price: ¥678.90000