Similar
Similar
Similar
Similar
Similar
Similar
Similar

2310-5121-TG | |
|---|---|
DigiKey Part Number | 2310-5121-TG-ND |
Manufacturer | |
Manufacturer Product Number | 2310-5121-TG |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2310-5121-TG Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.242" (6.14mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST-105-08-L-D-230-RA | Samtec Inc. | 0 | 612-BST-105-08-L-D-230-RA-ND | ¥28.62000 | Similar |
| BST-105-08-S-D-230-RA | Samtec Inc. | 0 | 612-BST-105-08-S-D-230-RA-ND | ¥38.44000 | Similar |
| BST-105-15-T-D-230-RA | Samtec Inc. | 0 | 612-BST-105-15-T-D-230-RA-ND | ¥18.20000 | Similar |
| TSW-105-09-L-D-RA | Samtec Inc. | 309 | TSW-105-09-L-D-RA-ND | ¥9.59000 | Similar |
| TSW-105-09-S-D-RA | Samtec Inc. | 0 | TSW-105-09-S-D-RA-ND | ¥14.32000 | Similar |





