24 x 18 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 x 18 x 1 Pleated Filter

2021-4

DigiKey Part Number
19-2021-4-ND
Manufacturer
Manufacturer Product Number
2021-4
Description
FILTRETE ALLERGEN BACTERIA VIRUS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24x18x1 Pleated Filter
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pleated Filter
Manufacturer
3M
Merv Rating
12
Series
Depth (Inches)
1
Packaging
Bulk
Height (Inches)
24
Part Status
Active
Width (Inches)
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.18000¥216.18
10¥193.39400¥1,933.94
25¥189.83560¥4,745.89
Manufacturers Standard Package