USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Unshielded
3M Industrial Camera Cable Assemblies

1U30A-MB2R-SA1-200

DigiKey Part Number
19-1U30A-MB2R-SA1-200-ND
Manufacturer
Manufacturer Product Number
1U30A-MB2R-SA1-200
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Shielding
Unshielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Data Transfer and Charge
Configuration
Base Product Number
Length
6.56' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.83000¥446.83
10¥379.80800¥3,798.08
25¥356.04320¥8,901.08
50¥339.06000¥16,953.00
100¥322.89540¥32,289.54
250¥302.70868¥75,677.17
Manufacturers Standard Package