Flat Ribbon Cable Black 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1785/34 100SF

DigiKey Part Number
MB34F-100-ND
19-1785/34100SF-DS-ND
Manufacturer
Manufacturer Product Number
1785/34 100SF
Description
CBL RIBN 34COND TWIST PAIR 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.120" (3.05mm)
Series
Ribbon Width
1.830" (46.48mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
150 V
Cable Type
Flat Twisted Pair, Flat Jacket
Operating Temperature
-20°C ~ 80°C
Number of Conductors
34 (17 Pair Twisted)
Ratings
UL Style 2912
Pitch
Features
Splice Free
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.82000¥140.82
5¥112.30600¥561.53
10¥101.77200¥1,017.72
25¥89.34840¥2,233.71
50¥80.98940¥4,049.47
100¥73.45850¥7,345.85
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥73.45850¥7,345.85
200¥66.68820¥13,337.64
300¥63.05513¥18,916.54
500¥62.43670¥31,218.35
Manufacturers Standard Package
Alternate Length
CBL RIBN 34COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND TWIST PAIR 50'
In-Stock: 0
Unit Price: