Hook Small Clear 6.44" L x 3.94" W (163.5mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17092CLR-6ES

DigiKey Part Number
19-17092CLR-6ES-ND
Manufacturer
Manufacturer Product Number
17092CLR-6ES
Description
HOOK SMALL CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Small Clear 6.44" L x 3.94" W (163.5mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hook
Manufacturer
3M
Color
Clear
Series
Size
Small
Packaging
Bulk
Size / Dimension
6.44" L x 3.94" W (163.5mm x 100.0mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.54000¥132.54
6¥113.16333¥678.98
10¥108.60100¥1,086.01
26¥101.01346¥2,626.35
50¥96.44840¥4,822.42
100¥92.10280¥9,210.28
250¥87.04160¥21,760.40
500¥83.67002¥41,835.01
1,000¥80.64545¥80,645.45