Hook Medium Clear 6.32" L x 4.30" W (160.6mm x 109.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17091CLR-6ES

DigiKey Part Number
17091CLR-6ES-ND
Manufacturer
Manufacturer Product Number
17091CLR-6ES
Description
HOOK MEDIUM CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Medium Clear 6.32" L x 4.30" W (160.6mm x 109.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hook
Manufacturer
3M
Color
Clear
Series
Size
Medium
Packaging
Box
Size / Dimension
6.32" L x 4.30" W (160.6mm x 109.2mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.64000¥134.64
6¥114.99167¥689.95
10¥110.35500¥1,103.55
26¥102.65500¥2,669.03
50¥98.02580¥4,901.29
100¥93.61550¥9,361.55
250¥88.47984¥22,119.96
500¥85.05870¥42,529.35
1,000¥81.98922¥81,989.22