


Category | Type Hook |
Manufacturer 3M | Color White |
Series | Size Medium |
Packaging Box | Size / Dimension 3.13" L x 1.13" W (79.5mm x 28.7mm) |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17081B-ES | 3M | 0 | 3M12058-ND | ¥39.26083 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.74000 | ¥43.74 |

