Hook Medium Clear 6.44" L x 3.94" W (163.5mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17065CLR-6ES

DigiKey Part Number
19-17065CLR-6ES3M-ND
Manufacturer
Manufacturer Product Number
17065CLR-6ES
Description
HOOK MEDIUM CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Medium Clear 6.44" L x 3.94" W (163.5mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook
Color
Clear
Size
Medium
Size / Dimension
6.44" L x 3.94" W (163.5mm x 100.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.72000¥114.72
5¥99.25600¥496.28
10¥93.75100¥937.51
25¥87.35480¥2,183.87
50¥83.10200¥4,155.10
100¥79.29410¥7,929.41
250¥74.86100¥18,715.25
500¥71.90824¥35,954.12
1,000¥69.25925¥69,259.25
Manufacturers Standard Package