17047-ES | ||
---|---|---|
DigiKey Part Number | 3M12118-ND | |
Manufacturer | ||
Manufacturer Product Number | 17047-ES | |
Description | SAWTOOTH STICKY NAIL MTL HANGER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hanger | |
Color | Silver | |
Size | Large | |
Size / Dimension | 3.00" L x 1.25" W (76.2mm x 31.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.22000 | ¥37.22 |
5 | ¥35.38000 | ¥176.90 |
10 | ¥34.45500 | ¥344.55 |
25 | ¥33.52520 | ¥838.13 |
50 | ¥32.59220 | ¥1,629.61 |
100 | ¥30.72980 | ¥3,072.98 |
250 | ¥28.86760 | ¥7,216.90 |
500 | ¥27.93634 | ¥13,968.17 |
1,000 | ¥27.00525 | ¥27,005.25 |