



165PR4A | |
|---|---|
DigiKey Part Number | 19-165PR4A-ND |
Manufacturer | |
Manufacturer Product Number | 165PR4A |
Description | TAPE VINYL PURPLE 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Purple 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Purple |
Packaging Bulk | Usage Insulating |
Part Status Active | Temperature Range 32°F ~ 194°F (0°C ~ 90°C) Max |
Tape Type Conformable Vinyl | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0060" (6.0 mils, 0.152mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.50000 | ¥40.50 |
| 10 | ¥30.53500 | ¥305.35 |
| 25 | ¥27.43760 | ¥685.94 |
| 50 | ¥25.35960 | ¥1,267.98 |
| 100 | ¥23.48530 | ¥2,348.53 |
| 250 | ¥21.28780 | ¥5,321.95 |
| 500 | ¥19.81490 | ¥9,907.45 |
| 1,000 | ¥18.84782 | ¥18,847.82 |










