
163119 | |
|---|---|
DigiKey Part Number | 19-163119-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 163119 |
Description | ASSORTED BUMPERS KIT |
Customer Reference | |
Detailed Description | Assorted Bumpers Kit |
Category | Part Status Discontinued at DigiKey |
Manufacturer 3M | Kit Type Bumpers |
Series | Kit Contents Assorted |
Packaging Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.59000 | ¥526.59 |
| 5 | ¥463.54000 | ¥2,317.70 |
| Part Number | Description | Quantity |
|---|---|---|
| 6734TE | BOX PLAS CLR 10.625"L X 6.625"W | 1 |
| SJ5202 | BUMPER HEXAGONAL 0.433" HEX BRN | 132 |
| SJ6553 | BUMPER HEXAGONAL 0.375" HEX CLR | 132 |
| SJ6561 | BUMPER HEXAGONAL 0.375" HEX CLR | 132 |
| SJ-5201-LIGHT-BROWN | BUMPER HEXAGONAL 0.433" HEX BRN | 132 |

