Connector Header Surface Mount 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 40 position 0.079" (2.00mm)
155240-2300-RB
155240-2300-RB

155240-2300-RB

DigiKey Part Number
3M5099-ND
Manufacturer
Manufacturer Product Number
155240-2300-RB
Description
CONN HEADER SMD 40POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
155240-2300-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Insulation Height
0.425" (10.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.25A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.09000¥162.09
10¥137.72900¥1,377.29
100¥117.07590¥11,707.59
500¥104.52068¥52,260.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.