16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153216-2020-RB-WB

DigiKey Part Number
3M5417TR-ND - Tape & Reel (TR)
3M5417CT-ND - Cut Tape (CT)
3M5417DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
153216-2020-RB-WB
Description
CONN RCPT 16POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
153216-2020-RB-WB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.129" (3.28mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Voltage Rating
500VDC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPN082GFNS-RCSullins Connector Solutions1,136S6014-08-ND¥14.97000Similar
In-Stock: 647
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.54000¥29.54
10¥26.80500¥268.05
100¥23.61490¥2,361.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥17.62760¥42,306.24