Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-14S-W

DigiKey Part Number
15-14S-W-ND
Manufacturer
Manufacturer Product Number
15-14S-W
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper, ETP
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Base Product Number
Length - Overall
1.140" (28.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 742
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥6.07900¥60.79
25¥5.69760¥142.44
50¥5.42540¥271.27
100¥5.16580¥516.58
250¥4.84204¥1,210.51
500¥4.61072¥2,305.36
1,000¥4.39048¥4,390.48
3,000¥4.06298¥12,188.94
Manufacturers Standard Package