Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-6

DigiKey Part Number
3M158482-ND
Manufacturer
Manufacturer Product Number
13-6
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.730" (18.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
6 Stud
Features
Butted Seam
Thickness
0.040" (1.02mm)
Contact Material
Copper, ETP
Width - Outer Edges
0.380" (9.65mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.60000¥2.60
10¥2.22000¥22.20
25¥2.07720¥51.93
50¥1.97860¥98.93
100¥1.88460¥188.46
250¥1.76620¥441.55
500¥1.68170¥840.85
1,000¥1.60140¥1,601.40
3,000¥1.48185¥4,445.55
Manufacturers Standard Package