


1245 | |
|---|---|
DigiKey Part Number | 3M157751-ND |
Manufacturer | |
Manufacturer Product Number | 1245 |
Description | RF EMI SHIELDING TAPE 23"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided X X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M | Adhesive Non-Conductive, Single Sided |
Series | Material Embossed Copper Foil |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Shielding Tape | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,538.39000 | ¥13,538.39 |





