RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.10mm)
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

1245 X 1"

DigiKey Part Number
3M1245C-1YD-ND
Manufacturer
Manufacturer Product Number
1245 X 1"
Description
RF EMI SHIELDING SHEET 36" X 1"
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Thickness - Overall
0.004" (0.10mm)
Series
Adhesive
Non-Conductive, Single Sided
Packaging
Box
Material
Embossed Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Sheet
Shelf Life Start
Date of Manufacture
Shape
Roll
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
36.000" (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.77000¥61.77
10¥55.53000¥555.30
25¥50.50720¥1,262.68
100¥45.71860¥4,571.86
250¥41.88904¥10,472.26
500¥38.29836¥19,149.18
1,000¥33.27176¥33,271.76
2,500¥32.07490¥80,187.25
Manufacturers Standard Package