Ring Terminal Connector 1/2 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123-500-NB

DigiKey Part Number
123-500-NB-ND
Manufacturer
Manufacturer Product Number
123-500-NB
Description
CONN RING CIRC 12-16AWG #1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
12-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam, Heavy Duty
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.750" (19.05mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.500" (38.10mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥6.07900¥60.79
25¥5.69760¥142.44
50¥5.42540¥271.27
100¥5.16580¥516.58
250¥4.84204¥1,210.51
500¥4.61072¥2,305.36
1,000¥4.39048¥4,390.48
3,000¥4.06298¥12,188.94
Manufacturers Standard Package