
12226-5150-00PL | |
|---|---|
DigiKey Part Number | 19-12226-5150-00PL-ND |
Manufacturer | |
Manufacturer Product Number | 12226-5150-00PL |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Mating Side (M2) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.53000 | ¥105.53 |
| 10 | ¥89.67200 | ¥896.72 |
| 25 | ¥84.05640 | ¥2,101.41 |
| 50 | ¥80.04360 | ¥4,002.18 |
| 100 | ¥76.22290 | ¥7,622.29 |
| 300 | ¥70.54113 | ¥21,162.34 |
| 500 | ¥68.04686 | ¥34,023.43 |
| 1,000 | ¥64.80311 | ¥64,803.11 |


