Film Tape Acrylic Adhesive Amber 12.50" (317.50mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205

DigiKey Part Number
3M158423-ND
Manufacturer
Manufacturer Product Number
1205
Description
TAPE FILM AMBER 12.50"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 12.50" (317.50mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
12.50" (317.50mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Insulating, High Temperature
Tape Type
Film
Temperature Range
-40°F ~ 311°F (-40°C ~ 155°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
60 Months
Thickness
0.0030" (3.0 mils, 0.076mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,367.43000¥9,367.43
10¥8,179.07000¥81,790.70
Manufacturers Standard Package