



1194 X 1" | |
|---|---|
DigiKey Part Number | 3M1194C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1194 X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1194 Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Thickness - Overall 0.003" (0.07mm) |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Length 36.000" (914.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.32000 | ¥40.32 |
| 10 | ¥36.11200 | ¥361.12 |
| 25 | ¥32.46720 | ¥811.68 |
| 100 | ¥29.53020 | ¥2,953.02 |
| 250 | ¥26.73080 | ¥6,682.70 |
| 500 | ¥23.93188 | ¥11,965.94 |
| 1,000 | ¥20.15309 | ¥20,153.09 |
| 2,500 | ¥19.17356 | ¥47,933.90 |











