68 Position Receptacle Connector Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Receptacle Connector Panel Mount, Through Hole Solder

10268-6212PL

DigiKey Part Number
10268-6212PL-ND
Manufacturer
Manufacturer Product Number
10268-6212PL
Description
MINI D RIBBON 68 CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.5); Latchblocks
Part Status
Active
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
7.87µin (0.200µm)
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.02000¥85.02
10¥72.21400¥722.14
25¥67.68840¥1,692.21
50¥64.45640¥3,222.82
100¥61.37910¥6,137.91
300¥56.80330¥17,040.99
500¥54.79402¥27,397.01
1,000¥52.18169¥52,181.69
Manufacturers Standard Package