



Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Box | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.12000 | ¥93.12 |
| 10 | ¥79.11100 | ¥791.11 |
| 25 | ¥74.15880 | ¥1,853.97 |
| 50 | ¥70.61580 | ¥3,530.79 |
| 100 | ¥67.24660 | ¥6,724.66 |
| 300 | ¥62.23337 | ¥18,670.01 |
| 500 | ¥60.03224 | ¥30,016.12 |
| 1,000 | ¥57.17057 | ¥57,170.57 |






