10006 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 195
Unit Price: ¥104.86000
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10006

DigiKey Part Number
100063M-ND
Manufacturer
Manufacturer Product Number
10006
Description
CONN SPLICE 2/0 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS2/0-XPanduit Corp195298-15838-ND¥104.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.06000¥155.06
10¥131.79500¥1,317.95
30¥121.96233¥3,658.87
50¥117.64380¥5,882.19
100¥112.03190¥11,203.19
250¥105.02344¥26,255.86
500¥100.01662¥50,008.31
Manufacturers Standard Package