
UCT-30-1-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-30-1-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-30-1-10 |
Description | TAPE DBL SIDED CLR 1"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0002" (0.2 mils, 0.005mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 30' (9.1m) 10 yds |
Part Status Active | Color Clear |
Tape Type Double Coated, Double Sided | Usage Laminating |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 12 Months |
Thickness 0.0012" (1.2 mils, 0.030mm) | Storage/Refrigeration Temperature 70°F (21°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9415PC | 3M | 46 | 3M160871-ND | ¥1,005.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.15000 | ¥280.15 |
| 10 | ¥214.73500 | ¥2,147.35 |
| 25 | ¥194.35360 | ¥4,858.84 |
| 50 | ¥180.68520 | ¥9,034.26 |
| 100 | ¥168.36550 | ¥16,836.55 |
| 250 | ¥153.92456 | ¥38,481.14 |
| 500 | ¥144.24312 | ¥72,121.56 |


