Specular Film 4.00" (101.60mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-D50F-4-5

DigiKey Part Number
1067-SFP-D50F-4-5-ND
Manufacturer
Manufacturer Product Number
SFP-D50F-4-5
Description
SPECULAR FILM PROTECTED 4"X5YD
Customer Reference
Detailed Description
Specular Film 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
3M (TC)
Type
Specular Film
Series
Width
4.00" (101.60mm)
Packaging
Bulk
Length
15' (4.6m) 5 yds
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.