Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 6.00" (152.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 6.00" (152.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

9703-6-5

DigiKey Part Number
3M157577-ND
Manufacturer
Manufacturer Product Number
9703-6-5
Description
TAPE ADHESIVE TRANSFER 6"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Packaging
Bulk
Length
15' (4.6m) 5 yds
Part Status
Active
Usage
Electrically Conductive
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,466.91000¥3,466.91
10¥3,002.20800¥30,022.08
25¥2,961.30560¥74,032.64
Manufacturers Standard Package