


9703-1-36 | |
|---|---|
DigiKey Part Number | 1067-9703-1-36-ND |
Manufacturer | |
Manufacturer Product Number | 9703-1-36 |
Description | RF EMI SHIELD TAPE 108YDSX0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.750" (19.05mm) X 324.147' (98.80m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.024" (0.60mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 85°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Acrylic |
Part Status Active | Shelf Life 24 Months |
Type Shielding Tape | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 71°F (21°C) |
Length 324.147' (98.80m) | Base Product Number |
Width 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,960.81000 | ¥2,960.81 |
| 10 | ¥2,554.31400 | ¥25,543.14 |
| 25 | ¥2,504.85920 | ¥62,621.48 |


