Adhesive Transfer Tape Acrylic, 100 Adhesive 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100 Adhesive 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

966-2-5

DigiKey Part Number
1067-966-2-5-ND
Manufacturer
Manufacturer Product Number
966-2-5
Description
TAPE ADHESIVE TRANSFER 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100 Adhesive 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0038" (3.8 mils, 0.097mm)
Series
Width
2.00" (50.80mm)
Packaging
Bulk
Length
15' (4.6m) 5 yds
Part Status
Active
Temperature Range
300°F (149°C) Max
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Shipment
Adhesive
Acrylic, 100
Shelf Life
18 Months
Backing, Carrier
Densified Kraft
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0061" (6.1 mils, 0.155mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.19000¥262.19
10¥200.72100¥2,007.21
25¥181.55560¥4,538.89
50¥168.70940¥8,435.47
100¥157.12740¥15,712.74
250¥152.15228¥38,038.07
Manufacturers Standard Package