Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 6.00" (152.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495LE-6-5

DigiKey Part Number
1067-9495LE-6-5-ND
Manufacturer
Manufacturer Product Number
9495LE-6-5
Description
TAPE DBL COATED/SIDED CLR 6"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Holding, Joining, Mounting
Tape Type
Double Coated, Double Sided
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Adhesive
Acrylic, 300LSE
Shelf Life Start
Date of Manufacture
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Shelf Life
24 Months
Thickness
0.0067" (6.7 mils, 0.170mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥640.76000¥640.76
Manufacturers Standard Package