

5952-12-5 | |
|---|---|
DigiKey Part Number | 3M162914-ND |
Manufacturer | |
Manufacturer Product Number | 5952-12-5 |
Description | TAPE DBL SIDED BLACK 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 250°F (121°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,574.50000 | ¥4,574.50 |
| 10 | ¥3,699.51800 | ¥36,995.18 |

