
5915-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-5915-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5915-0.5-5 |
Description | TAPE DBL SIDED BLACK 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Box | Usage Bonding |
Part Status Active | Temperature Range -31°F ~ 194°F (-35°C ~ 90°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0160" (16.0 mils, 0.406mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥452.14000 | ¥452.14 |
| 10 | ¥347.83600 | ¥3,478.36 |
| 25 | ¥315.33240 | ¥7,883.31 |
| 50 | ¥293.54620 | ¥14,677.31 |
| 100 | ¥280.15430 | ¥28,015.43 |






