



5558CIR-5(100) | |
|---|---|
DigiKey Part Number | 1067-5558CIR-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5558CIR-5(100) |
Description | TAPE INDICATOR WHITE 0.20" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) dia X |
Datasheet | Datasheet |
Category | Thickness 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M (TC) | Width 0.20" (5.00mm) dia |
Series | Color White |
Packaging Bulk | Usage Water Indication |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Indicator | Shelf Life 18 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyester Film | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥952.17000 | ¥952.17 |
| 10 | ¥737.92900 | ¥7,379.29 |
| 25 | ¥671.20560 | ¥16,780.14 |
| 50 | ¥645.93220 | ¥32,296.61 |


