Polyethylene Tape Rubber Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5423-2-5

DigiKey Part Number
3M10350-ND
Manufacturer
Manufacturer Product Number
5423-2-5
Description
TAPE POLYETHYLENE CLEAR 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0100" (10.0 mils, 0.254mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
General Purpose
Tape Type
Polyethylene
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
UHMW Polyethylene
Shelf Life
18 Months
Thickness
0.0117" (11.7 mils, 0.297mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,629.86000¥1,629.86
10¥1,269.99200¥12,699.92
25¥1,175.44800¥29,386.20
Manufacturers Standard Package
Alternate Length
TAPE POLYETHYLENE CLEAR 2"X18YDS
In-Stock: 32
Unit Price: ¥3,225.23000