
5423-1-5 | |
|---|---|
DigiKey Part Number | 3M10348-ND |
Manufacturer | |
Manufacturer Product Number | 5423-1-5 |
Description | TAPE POLYETHYLENE CLEAR 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Polyethylene | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0117" (11.7 mils, 0.297mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥972.37000 | ¥972.37 |
| 10 | ¥753.70900 | ¥7,537.09 |
| 25 | ¥685.60960 | ¥17,140.24 |
| 50 | ¥660.96000 | ¥33,048.00 |




