
5413-2-5 | |
|---|---|
DigiKey Part Number | 3M10236-ND |
Manufacturer | |
Manufacturer Product Number | 5413-2-5 |
Description | TAPE FILM AMBER 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, High Temperature |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥878.97000 | ¥878.97 |
| 10 | ¥680.63100 | ¥6,806.31 |
| 25 | ¥618.86280 | ¥15,471.57 |
| 50 | ¥590.51680 | ¥29,525.84 |



