
4910-0.25-5 | |
|---|---|
DigiKey Part Number | 1067-4910-0.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 4910-0.25-5 |
Description | TAPE DBL SIDED CLR 1/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.25" (6.35mm) 1/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 199°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.52000 | ¥239.52 |
| 10 | ¥183.24500 | ¥1,832.45 |
| 25 | ¥165.70520 | ¥4,142.63 |
| 50 | ¥153.94800 | ¥7,697.40 |
| 100 | ¥143.34760 | ¥14,334.76 |
| 250 | ¥137.88716 | ¥34,471.79 |




