


468MP-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-468MP-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-0.75-5 |
Description | TAPE ADHSV TRNSFR CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0093" (9.3 mils, 0.236mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0051" (5.1 mils, 0.130mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.80000 | ¥105.80 |
| 10 | ¥80.36200 | ¥803.62 |
| 25 | ¥72.43360 | ¥1,810.84 |
| 50 | ¥67.11460 | ¥3,355.73 |
| 100 | ¥62.32080 | ¥6,232.08 |
| 250 | ¥56.70184 | ¥14,175.46 |
| 500 | ¥54.90902 | ¥27,454.51 |


