Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

467MP-1-5

DigiKey Part Number
1067-467MP-1-5-ND
Manufacturer
Manufacturer Product Number
467MP-1-5
Description
TAPE ADHSV TRNSFR CLR 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
18 Months
Thickness
0.0065" (6.5 mils, 0.165mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.13000¥105.13
10¥79.81200¥798.12
25¥71.93240¥1,798.31
50¥66.65200¥3,332.60
100¥61.89010¥6,189.01
250¥56.30792¥14,076.98
500¥54.48986¥27,244.93
Manufacturers Standard Package